+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ110SR

Module: Ethernet; 5VDC; ARP,ICMP,IPv4,MAC,PPPoE,TCP,UDP; RS232


Manufacturer: WIZNET

Manufacturer part number:
WIZ110SR
TME Symbol:
WIZ110SR

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Communictions protocol
ARP, ICMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
RS232
Connection
D-Sub 9pin, RJ45 magnetically shielded
Operating temperature
0...70°C
Supply voltage
  • 5V DC
Associated circuits
  • 8051
  • W5100
Gross weight27.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ethernet modules WIZNET,
*
WIZ110SR
57 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.46 EURGross price for quantities from 1 pcs - 34.15 EUR
Net price for quantities from 3 pcs - 27.15 EURGross price for quantities from 3 pcs - 32.58 EUR
Net price for quantities from 10 pcs - 25.31 EURGross price for quantities from 10 pcs - 30.38 EUR
Net price for quantities from 40 pcs - 24.35 EURGross price for quantities from 40 pcs - 29.22 EUR
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 40 pcs