+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ550IO

Module: Ethernet; Comp: W5500; 1.1; 3.3VDC; SPI; 2.54mm

Manufacturer: WIZNET

Manufacturer part number:
WIZ550IO
TME Symbol:
WIZ550IO

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
W5500
Version
1.1
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
SPI
Contacts pitch
2.54mm
Connection
pin header, RJ45
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Gross weight12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ550IO
34 in TME stock
Net price for quantities from 1 pcs - 19.72 USDGross price for quantities from 1 pcs - 23.67 USD
Net price for quantities from 20 pcs - 17.99 USDGross price for quantities from 20 pcs - 21.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs