+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ550S2E-232

Module: Ethernet; Comp: SP3232EBEY,W5500; uC: LPC11E36FHN33; RS232


Manufacturer: WIZNET

Manufacturer part number:
WIZ550S2E-232
TME Symbol:
WIZ550S2E-232

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
SP3232EBEY, W5500
Microcontroller
LPC11E36FHN33
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
RS232
Contacts pitch
2.54mm
Connection
D-Sub 9pin, power supply, RJ45
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Gross weight112.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ethernet modules WIZNET,
*
WIZ550S2E-232
7 in TME stock
Net price for quantities from 1 pcs - 23.63 GBPGross price for quantities from 1 pcs - 28.36 GBP
Net price for quantities from 3 pcs - 22.97 GBPGross price for quantities from 3 pcs - 27.56 GBP
Net price for quantities from 10 pcs - 21.57 GBPGross price for quantities from 10 pcs - 25.88 GBP
Net price for quantities from 40 pcs - 20.39 GBPGross price for quantities from 40 pcs - 24.47 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.