+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ550S2E-485

Module: Ethernet; Comp: SP3232EBEY,W5500; uC: LPC11E36FHN33


Manufacturer: WIZNET

Manufacturer part number:
WIZ550S2E-485
TME Symbol:
WIZ550S2E-485

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
SP3232EBEY, W5500
Microcontroller
LPC11E36FHN33
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
RS422 / RS485
Contacts pitch
2.54mm
Connection
power supply, RJ45, screw terminal
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Gross weight89.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ550S2E-485
15 in TME stock
Net price for quantities from 1 pcs - 36.81 USDGross price for quantities from 1 pcs - 44.17 USD
Net price for quantities from 3 pcs - 35.70 USDGross price for quantities from 3 pcs - 42.84 USD
Net price for quantities from 10 pcs - 34.61 USDGross price for quantities from 10 pcs - 41.53 USD
Net price for quantities from 40 pcs - 32.71 USDGross price for quantities from 40 pcs - 39.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.