+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ550S2E

Module: Ethernet; Comp: W5500; uC: LPC11E36FHN33; 3.3VDC; TTL


Manufacturer: WIZNET

Manufacturer part number:
WIZ550S2E
TME Symbol:
WIZ550S2E

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
W5500
Microcontroller
LPC11E36FHN33
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
TTL
Contacts pitch
2.54mm
Connection
pin header, RJ45
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Gross weight13.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ethernet modules WIZNET,
*
WIZ550S2E
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.68 EURGross price for quantities from 1 pcs - 30.82 EUR
Net price for quantities from 20 pcs - 22.30 EURGross price for quantities from 20 pcs - 26.76 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs