+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WIZ550WEB

Module: Ethernet; Comp: AT45DB081D,W5500; uC: STM32F103RBT6


Manufacturer: WIZNET

Manufacturer part number:
WIZ550WEB
TME Symbol:
WIZ550WEB

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
AT45DB081D, W5500
Microcontroller
STM32F103RBT6
Contacts pitch
2.54mm
Connection
pin header, RJ45
Operating temperature
-40...85°C
Supply voltage
  • 9...24V DC
Gross weight17.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ550WEB
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 400.
Multiple of: 400.
Product for special order
Packaging method by the manufacturer:
Cardboard = 20 pcs