+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ810MJ

Module: Ethernet; Comp: W5100; 3.3VDC; SPI; 2mm; pin header,RJ45

Manufacturer: WIZNET

Manufacturer part number:
WIZ810MJ
TME Symbol:
WIZ810MJ

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
W5100
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
SPI
Contacts pitch
2mm
Connection
pin header, RJ45
Operating temperature
0...70°C
Supply voltage
  • 3.3V DC
Gross weight12.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ethernet modules WIZNET,
*
WIZ810MJ
40 in TME stock
Net price for quantities from 1 pcs - 29.51 USDGross price for quantities from 1 pcs - 35.41 USD
Net price for quantities from 10 pcs - 25.71 USDGross price for quantities from 10 pcs - 30.85 USD
Net price for quantities from 20 pcs - 23.91 USDGross price for quantities from 20 pcs - 28.69 USD
Net price for quantities from 40 pcs - 22.20 USDGross price for quantities from 40 pcs - 26.64 USD
Net price for quantities from 100 pcs - 21.00 USDGross price for quantities from 100 pcs - 25.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 80 pcs