+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ850IO

Module: Ethernet; Comp: W5500; 3.3VDC; SPI; 2.54mm; pin header,RJ45

Manufacturer: WIZNET

Manufacturer part number:
WIZ850IO
TME Symbol:
WIZ850IO

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
W5500
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
SPI
Contacts pitch
2.54mm
Connection
pin header, RJ45
Supply voltage
  • 3.3V DC
Gross weight9.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ850IO
0 in TME stock
Net price for quantities from 1 pcs - 23.31 USDGross price for quantities from 1 pcs - 27.97 USD
Net price for quantities from 10 pcs - 20.51 USDGross price for quantities from 10 pcs - 24.61 USD
Net price for quantities from 40 pcs - 19.11 USDGross price for quantities from 40 pcs - 22.93 USD
Net price for quantities from 120 pcs - 18.00 USDGross price for quantities from 120 pcs - 21.61 USD
Net price for quantities from 280 pcs - 17.80 USDGross price for quantities from 280 pcs - 21.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs