+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS0500A

Microswitch SNAP ACTION; 3A/250VAC; without lever; SPDT; ON-(ON)


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
SS0500A
TME Symbol:
WLK-1MINI/HE

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
1000000 cycles
Operating temperature
-25...70°C
Operating Force
1.5N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.3mm
Gross weight1.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HIGHLY ELECTRIC,
*
SS0500A
2624 in TME stock
Net price for quantities from 1 pcs - 0.85 GBPGross price for quantities from 1 pcs - 1.02 GBP
Net price for quantities from 10 pcs - 0.71 GBPGross price for quantities from 10 pcs - 0.85 GBP
Net price for quantities from 25 pcs - 0.64 GBPGross price for quantities from 25 pcs - 0.77 GBP
Net price for quantities from 100 pcs - 0.57 GBPGross price for quantities from 100 pcs - 0.68 GBP
Net price for quantities from 250 pcs - 0.53 GBPGross price for quantities from 250 pcs - 0.64 GBP
Net price for quantities from 500 pcs - 0.50 GBPGross price for quantities from 500 pcs - 0.60 GBP
Net price for quantities from 1000 pcs - 0.46 GBPGross price for quantities from 1000 pcs - 0.56 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs