+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WLR089U0-I/RM

Module: transceiver; GPIO,I2C,LIN,SERCOM x4,SPI,UART,USB; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WLR089U0-I/RM
TME Symbol:
WLR089U0-I/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
transceiver
Receiver sensitivity
-136dBm
Band
863...928MHz
Transmitter output power
18.5dBm
Mounting
SMD
Dimensions
17x13.5mm
TX/RX supply current
114.6/12.6mA
Number of inputs/outputs
23
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
98pcs.
Interface
  • GPIO
  • I2C
  • LIN
  • SERCOM x4
  • SPI
  • UART
  • USB
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules MICROCHIP TECHNOLOGY,
*
WLR089U0-I/RM
0 in TME stock
No. of pieces (Multiple of: 98)
Minimum order quantity: 98.
Multiple of: 98.
Net price for quantities from 98 pcs - 13.55 USDGross price for quantities from 98 pcs - 16.26 USD