+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WP-2C

Level monitoring relay; conductive fluid level; 230VAC; relay


Manufacturer: MIKROBEST

Manufacturer part number:
WP-2C
TME Symbol:
WP-2C

Specification

Manufacturer
MIKROBEST
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Kind of output 1
relay
Output 1 electrical parameters
250V AC / 6A
Body dimensions
97x48x43mm
Input 1 properties
electrodes supplied with 12V DC/40mA
Related items
EL-3N, EL-10N
Supply voltage
  • 230V AC
Additional functions
  • control filling and draining of reservoirs with conductive fluids
  • two levels of the conductive liquid
Possible applications
Control circuit
Gross weight177.5 g
Certificates
See other products in this category: Monitoring Relays MIKROBEST,
*
WP-2C
1 in TME stock
Net price for quantities from 1 pcs - 42.10 EURGross price for quantities from 1 pcs - 50.52 EUR
Net price for quantities from 5 pcs - 39.09 EURGross price for quantities from 5 pcs - 46.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.