+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT5010-S2

Module: Bluetooth Low Energy; 12dBm; GPIO,I2C,I2S,PDM,SPI,UART


Manufacturer: WIRELESS-TAG

Manufacturer part number:
WT5010-S2
TME Symbol:
WT5010-S2

Specification

Manufacturer
WIRELESS-TAG
Type of communications module
Bluetooth Low Energy
Transmitter output power
12dBm
Mounting
SMD
Dimensions
16.52x13mm
Ciphering
AES128, AES192, AES256, ECC, TDES, TRNG
TX/RX supply current
4.3/4.5mA
Memory
64kB RAM 512kB FLASH
Components
WT5010
Supply voltage
  • 3.3V DC
Interface
  • GPIO
  • I2C
  • I2S
  • PDM
  • SPI
  • UART
Gross weight0.924 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules WIRELESS-TAG,
*
WT5010-S2
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.77 EUR
Net price for quantities from 3 pcs - 2.22 EURGross price for quantities from 3 pcs - 2.66 EUR
Net price for quantities from 10 pcs - 2.07 EURGross price for quantities from 10 pcs - 2.48 EUR
Net price for quantities from 20 pcs - 2.02 EURGross price for quantities from 20 pcs - 2.43 EUR