+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT52832-S2

Module: Bluetooth Low Energy; UART; SMD; 18.7x11.1x2mm

Manufacturer: WIRELESS-TAG

Manufacturer part number:
WT52832-S2
TME Symbol:
WT52832-S2

Specification

Manufacturer
WIRELESS-TAG
Type of communications module
Bluetooth Low Energy
Interface
UART
Mounting
SMD
Dimensions
18.7x11.1x2mm
Memory
64kB RAM 512kB FLASH
Components
nRF52832
Supply voltage
  • 2...3.6V DC
Communications modules features
  • antenna
  • AT commands controlled
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules WIRELESS-TAG,
*
WT52832-S2
100 in TME stock
Net price for quantities from 1 pcs - 6.55 EURGross price for quantities from 1 pcs - 7.86 EUR
Net price for quantities from 5 pcs - 6.19 EURGross price for quantities from 5 pcs - 7.42 EUR
Net price for quantities from 25 pcs - 6.01 EURGross price for quantities from 25 pcs - 7.22 EUR
Net price for quantities from 100 pcs - 5.62 EURGross price for quantities from 100 pcs - 6.74 EUR
No. of pieces (Multiplicity: 1)