+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT52840-S1

Module: Bluetooth Low Energy; UART; SMD; 27.28x18.74x2.3mm


Manufacturer: WIRELESS-TAG

Manufacturer part number:
WT52840-S1
TME Symbol:
WT52840-S1

Specification

Manufacturer
WIRELESS-TAG
Type of communications module
Bluetooth Low Energy
Interface
UART
Mounting
SMD
Dimensions
27.28x18.74x2.3mm
Memory
256kB RAM 1MB FLASH
Components
nRF52840
Supply voltage
  • 2...3.6V DC
Communications modules features
  • antenna
  • AT commands controlled
Gross weight1.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules WIRELESS-TAG,
*
WT52840-S1
24 in TME stock
Net price for quantities from 1 pcs - 13.03 EURGross price for quantities from 1 pcs - 15.64 EUR
Net price for quantities from 5 pcs - 12.09 EURGross price for quantities from 5 pcs - 14.51 EUR
Net price for quantities from 25 pcs - 11.67 EURGross price for quantities from 25 pcs - 14.00 EUR
Net price for quantities from 100 pcs - 10.89 EURGross price for quantities from 100 pcs - 13.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.