+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT8266-S1

Module: WiFi; 20dBm; FTP,HTTP,IPv4,TCP,UDP; SMD; 18.6x15x0.8mm


Manufacturer: WIRELESS-TAG

Manufacturer part number:
WT8266-S1
TME Symbol:
WT8266-S1

Specification

Manufacturer
WIRELESS-TAG
Type of communications module
WiFi
Transmitter output power
20dBm
Communictions protocol
FTP, HTTP, IPv4, TCP, UDP
Mounting
SMD
Dimensions
18.6x15x0.8mm
Ciphering
AES, WPA2, WPA, WPS
TX/RX supply current
197/56mA
Band
2.412...2.484GHz
Receiver sensitivity
b: -91 dBm, g: -75 dBm, n: -71 dBm
Memory
16Mb FLASH
Components
ESP8266
Quiescent current
500nA
Communications modules features
antenna
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • PWM
  • SDIO
  • SPI
  • UART
Gross weight1.311 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules WIRELESS-TAG,
*
WT8266-S1
787 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 3.37 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 3.24 USD
Net price for quantities from 250 pcs - 2.56 USDGross price for quantities from 250 pcs - 3.06 USD
Net price for quantities from 500 pcs - 2.45 USDGross price for quantities from 500 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs