+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XDM3051

Benchtop multimeter; LCD 4"; 5,5 digit; Sampling: 150x/s; 20÷1MHz


Manufacturer: OWON

Manufacturer part number:
XDM3051
TME Symbol:
XDM3051

Specification

Manufacturer
OWON
Type of meter
benchtop multimeter
Kind of display used
LCD 4"
Display parameters
5,5 digit
Sampling
150x/s
True effective value measurement
True RMS AC
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.015% + 0.004% range)
AC voltage measuring range
200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.2% + 0.05% range)
DC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
DC current measuring accuracy
±(0.055% + 0.005% range)
AC current measuring range
20mA/200mA/2A/10A
AC current measuring accuracy
±(0.5% + 0.1% range)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/10MΩ/100MΩ
Resistance measuring accuracy
±(0.02%+0.003% range)
Capacitance measuring range
2nF/20nF/200nF/2µF/200µF/10mF
Capacitance measuring accuracy
±(1%+ 0.5% range)
Frequency measuring range
20...1MHz
Frequency measuring accuracy
±(0.01% + 0.003% range)
Diode test
2V
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance (2-wire), resistance (4-wire), temperature
Continuity test
<2kΩ
Conform to the norm
CAT II 600V CAT II 1000V EN 61010
Dimensions (W x H x D)
235x110x295mm
Interface
  • LAN
  • RS232
  • USB
Supply voltage
  • 90...240V AC
Measuring instrument features
  • data visualization Min, Max, live, historical data and trending charts
  • MIN/MAX/AVG function
  • operates with thermocouple types: J, K, T, E, R, S, B, N
  • Pass/Fail function
Standard equipment
  • 2 crocodile clips
  • fuse
  • mains cable
  • test leads ( 2pcs.)
  • USB cable
Gross weight3.8207 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Benchtop digital multimeters OWON,
*
XDM3051
23 in TME stock
Net price for quantities from 1 pcs - 450.73 USDGross price for quantities from 1 pcs - 540.88 USD
Net price for quantities from 4 pcs - 423.81 USDGross price for quantities from 4 pcs - 508.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 4 pcs