+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XDS3064AE/B

Oscilloscope: digital; Ch: 4; 60MHz; 1Gsps; 40Mpts; LCD TFT 8"; XDS


Manufacturer: OWON

Manufacturer part number:
XDS3064AE/B
TME Symbol:
XDS3064AE/B

Specification

Manufacturer
OWON
Type of oscilloscope
digital
Number of channels
4
Band
60MHz
Sampling
1Gsps
Memory record length
40Mpts
Kind of display used
LCD TFT 8"
Trigger modes
automatic, normal, single
Trigger
CAN, falling-edge, I2C, logic, Nth Edge, pulse, rising-edge, RS232/UART, runt, slope, SPI, timeout, video signal, window
Time base
2n...1ks/div
Max. input voltage
400V
Vertical resolution
14bit
Input coupling
AC, DC, GND
Manufacturer series
XDS
Rise time
≤5.85ns
Input impedance
1MΩ/15pF
Input sensitivity
1mV/div...10V/div
Additional functions
frequency meter
Body dimensions
340x177x90mm
Related items
XDS-SOFTBAG
Software
LabVIEW
Measurement memory
100
Connection
RJ45, USB, VGA + AV
Display resolution
800x600
Touchpad
yes
Connectors for the country
Europe
Measuring instrument features
  • AUTOSET function for setting display parameters (time base, gain)
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • measurements by means of cursors
  • protocols analyse: I2C, CAN, SPI, RS232/UART
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
  • trimmer
  • USB cable
  • user's manual
Power supply
  • rechargeable battery Li-Ion 3,7V x1
Supply voltage
  • 100...240V AC
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V x1
Gross weight4.0046 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Oscilloscopes OWON,
See other products from this series.:
*
XDS3064AE/B
0 in TME stock
Net price for quantities from 1 pcs - 641.68 EURGross price for quantities from 1 pcs - 770.02 EUR
Net price for quantities from 3 pcs - 595.97 EURGross price for quantities from 3 pcs - 715.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible