+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XDS3202A

Oscilloscope: digital; Ch: 2; 200MHz; 1Gsps; 40Mpts; LCD TFT 8"


Manufacturer: OWON

Manufacturer part number:
XDS3202A
TME Symbol:
XDS3202A

Specification

Manufacturer
OWON
Type of oscilloscope
digital
Number of channels
2
Band
200MHz
Sampling
1Gsps
Memory record length
40Mpts
Kind of display used
LCD TFT 8"
Trigger modes
automatic, normal, single
Trigger
CAN, falling-edge, I2C, logic, Nth Edge, pulse, rising-edge, RS232, runt, slope, SPI, timeout, video signal, window
Time base
1n...1ks/div
Max. input voltage
300V
Vertical resolution
14bit
Input coupling
AC, DC, GND
Manufacturer series
XDS
Rise time
≤1.75ns
Input impedance
1MΩ/15pF
Input sensitivity
1mV/div...10V/div
Additional functions
frequency meter
Power consumption
24W
Body dimensions
340x177x90mm
Related items
XDS-SOFTBAG
Software
LabVIEW
Measurement memory
100
Connection
RJ45, USB, VGA + AV
Display resolution
800x600
Touchpad
yes
Connectors for the country
Europe
Measuring instrument features
  • AUTOSET function for setting display parameters (time base, gain)
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • measurements by means of cursors
  • protocols analyse: I2C, CAN, SPI, RS232/UART
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
  • trimmer
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight3.5172 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Oscilloscopes OWON
*
XDS3202A
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 2 pcs