+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKA20421

Relay: solid state; Ucntrl: 6÷30VDC; 5A; 12÷275VAC; XKA; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
XKA20421
TME Symbol:
XKA20421

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
6...30V DC
Max. operating current
5A
Switched voltage
12...275V AC
Manufacturer series
XKA
Relay variant
1-phase
Mounting
for DIN rail mounting
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-40...80°C
Gross weight37.65 g
Certificates
EAN code3760283307964
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
XKA20421
0 in TME stock
Net price for quantities from 1 pcs - 51.79 EURGross price for quantities from 1 pcs - 62.14 EUR
Net price for quantities from 5 pcs - 41.43 EURGross price for quantities from 5 pcs - 49.71 EUR
Net price for quantities from 10 pcs - 38.84 EURGross price for quantities from 10 pcs - 46.61 EUR
No. of pieces (Multiplicity: 1)