+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKA90440

Relay: solid state; Ucntrl: 150÷240VAC; 5A; 12÷440VAC; XKA; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
XKA90440
TME Symbol:
XKA90440

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
150...240V AC
Max. operating current
5A
Switched voltage
12...440V AC
Manufacturer series
XKA
Relay variant
1-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Gross weight38 g
Certificates
EAN code3760283307933
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
XKA90440
0 in TME stock
Net price for quantities from 1 pcs - 70.33 USDGross price for quantities from 1 pcs - 84.39 USD
Net price for quantities from 5 pcs - 56.27 USDGross price for quantities from 5 pcs - 67.52 USD
Net price for quantities from 10 pcs - 52.75 USDGross price for quantities from 10 pcs - 63.30 USD
No. of pieces (Multiplicity: 1)