+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

XS170S

Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.350VAC


Manufacturer: IXYS

Manufacturer part number:
XS170S
TME Symbol:
XS170S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
50Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.444 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
XS170S
244 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.80 EURGross price for quantities from 1 pcs - 3.36 EUR
Net price for quantities from 50 pcs - 1.84 EURGross price for quantities from 50 pcs - 2.20 EUR
Net price for quantities from 250 pcs - 1.46 EURGross price for quantities from 250 pcs - 1.75 EUR
Packaging method by the manufacturer:
Tube = 50 pcs