+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D06

Torch: LED; IPX8; 10lm,1600lm; L: 152mm; Ø: 29÷45mm; diving


Manufacturer: XTAR

Manufacturer part number:
D06
TME Symbol:
XTAR-D06

Specification

Manufacturer
XTAR
Type of torch
LED
IP rating
IPX8
Luminosity
10lm/1600lm
Length
152mm
Diameter
29...45mm
Body material
aluminium
Application
diving
Trade name
diving torch
Battery/ rechargeable battery
  • none
Kit contents
  • O-ring gasket
  • strap
Caution!
  • use in water only!
  • use outside of an aquatic environment may result in damage or the flashlight overheats
Gross weight229.97 g
Certificates

WATCH VIDEO

See other products in this category: Torches XTAR,
*
D06
22 in TME stock
Net price for quantities from 1 set - 53.57 EURGross price for quantities from 1 set - 64.29 EUR
Net price for quantities from 3 set - 43.65 EURGross price for quantities from 3 set - 52.38 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.