+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XTM-1018-010

Bearing: slide; thrust washer; without mounting hole; Øout: 18mm

Manufacturer: IGUS

Manufacturer part number:
XTM-1018-010
TME Symbol:
XTM-1018-010

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Version
without mounting hole
Outside diameter
18mm
Internal diameter
10mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Thickness
1mm
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XTM-1018-010
0 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 8.61 USD
Net price for quantities from 10 pcs - 5.74 USDGross price for quantities from 10 pcs - 6.89 USD
Net price for quantities from 25 pcs - 5.38 USDGross price for quantities from 25 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.