+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZA2BD2

Switch: rotary; 22mm; Harmony XAC; prominent; IP65; -25÷70°C; Pos: 2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZA2BD2
TME Symbol:
ZA2BD2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
rotary
Switch standard
22mm
Manufacturer series
Harmony XAC
Button shape
prominent
IP rating
IP65
Actuator colour
black
Button marking
blank
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
2
Mounting hole dimensions
Ø22mm
Application
control cassette
Caution!
  • Contact sets must be ordered separately.
Gross weight21.4 g
Certificates
EAN code3389110645309
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZA2BD2
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.97 EURGross price for quantities from 1 pcs - 17.96 EUR
Net price for quantities from 10 pcs - 14.03 EURGross price for quantities from 10 pcs - 16.84 EUR
Net price for quantities from 20 pcs - 13.10 EURGross price for quantities from 20 pcs - 15.72 EUR
Packaging method by the manufacturer:Bag = 10 pcs