+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZA2BD3

Switch: rotary; 22mm; Harmony XAC; prominent; IP65; -25÷70°C; Pos: 3

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZA2BD3
TME Symbol:
ZA2BD3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
rotary
Switch standard
22mm
Manufacturer series
Harmony XAC
Button shape
prominent
IP rating
IP65
Actuator colour
black
Button marking
blank
Operating temperature
-25...70°C
Illumination
none
Number of positions
3
Stable positions number
3
Mounting hole dimensions
Ø22mm
Application
control cassette
Caution!
  • Contact sets must be ordered separately.
Gross weight21.37 g
Certificates
EAN code3389110645316
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZA2BD3
14 in TME stock
Net price for quantities from 1 pcs - 17.85 USDGross price for quantities from 1 pcs - 21.42 USD
Net price for quantities from 100 pcs - 16.30 USDGross price for quantities from 100 pcs - 19.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs