+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZH9-20ZW

Fuse holder; 5x20mm; on cable; Imax: 1.165A; 0.258mm2; 23AWG


Manufacturer: PROFFUSE

Manufacturer part number:
ZH9-20ZW
TME Symbol:
ZH9-20ZW

Specification

Manufacturer
PROFFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Mounting
on cable
Maximum current
1.165A
Wire cross-section
0.258mm2
Body colour
white
Core diameter
23AWG
Wire insulation resistance
48.5Ω/km
Fuse accessories application
cylindrical fuses
Gross weight4.38 g
Certificates
See other products in this category: Fuseholders for Cable PROFFUSE,
*
ZH9-20ZW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.52 EURGross price for quantities from 5 pcs - 0.63 EUR
Net price for quantities from 40 pcs - 0.48 EURGross price for quantities from 40 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 500 pcs - 0.38 EURGross price for quantities from 500 pcs - 0.45 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.37 EUR