You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Everlight brand transoptors, EL357N-G series

Date of publication: 18-05-2026 🕒 2 min read

The Everlight EL357N- optocouplers series was designed with applications requiring a compact form and high reliability in mind. The elements in the SOP4 package combine an infrared diode with a phototransistor, providing isolation up to 3750Vrms and a fast response time (switching time in the order of microseconds). They offer a universal solution for transmitting signals between circuits of different potentials and impedances in DC/DC converters, programmable controllers, and telecommunication devices.

The parameters of the devices enable stable operation over a wide temperature range (from -55°C to 100°C).

Depending on the version, the current transfer ratio (CTR) ranges from 50% to 600%, allowing for selection of a version to meet the requirements of the feedback loop or control path. The output phototransistor can operate at a collector-emitter voltage up to 80V.

Another important feature of the EL357N-G elements: they meet UL and VDE safety standards, thus they can serve as components in control infrastructure. They provide isolated signal transmission, enabling stable, safe, and predictable operation of the entire controllers.

Everlight EL357N-G optocoupler in SOP4 package with four leads for SMD mounting.

EL357N-G series optocouplers

Characteristics
Type of optoisolator optocoupler
Mounting SMD
Number of channels 1
Output type transistor
Isolation voltage 3.75kV
CTR@If* 50…600%@5mA
Collector-emitter voltage 80V
Package SOP4
Turn-on time 3µs
Turn-off time 4µs

* depending on the model"

rightColumnPicture rightColumnPicture