Interface serie X-CHIP van FTDI

Interface serie X-CHIP van FTDI, FT200XD-R, FT201XQ-R, FT201XS-R, FT201XS-U, FT220XQ-R |NL|
Producent
ICUSB interface
MontageSMD
Stroomafname8mA
Werktemperatuur-40...85°C
ProducentenserieFT-X
Eigenschappen2kB intern geheugen MTP ROM;
de te configureren pinnen CBUS I/O;
interne uurwerk timing
Symbool Interface Datatransmissie Aantal CBUS pins Beh. Verpakking Overdrachtssnelheid USB
[Mbps]
FT200XD-R USB - I2C 3,4 1 DFN10 band Full Speed
FT201XQ-R USB - I2C 3,4 6 QFN16 band Full Speed
FT201XS-R USB - I2C 3,4 6 SSOP16 band Full Speed
FT201XS-U USB - I2C 3,4 6 SSOP16 buis Full Speed
FT220XQ-R USB - SPI 4bit / FT1248 4 1 QFN16 band Full Speed
FT220XS-U USB - SPI 4bit / FT1248 4 1 SSOP16 buis Full Speed
FT221XQ-R USB - SPI 8bit / FT1248 8 1 QFN20 band Full Speed
FT221XQ-T USB - SPI 8bit / FT1248 8 1 QFN20 tray Full Speed
FT221XS-R USB - SPI 8bit / FT1248 8 1 SSOP20 band Full Speed
FT230XQ-R USB - basic UART 3 4 QFN16 band Full Speed
FT230XS-R USB - basic UART 3 4 SSOP16 band Full Speed
FT230XS-U USB - basic UART 3 4 SSOP16 buis Full Speed
FT231XQ-R USB - full UART 3 4 QFN20 band -
FT231XS-R USB - full UART 3 4 SSOP20 band -
FT231XS-U USB - full UART 3 4 SSOP20 buis -
FT234XD-R USB - basic UART 3 4 DFN12 band Full Speed
FT234XD-T USB - basic UART 3 4 DFN12 tray Full Speed
FT240XQ-R USB - FIFO 8 2 QFN24 band Full Speed
FT240XS-R USB - FIFO 8 2 SSOP24 band Full Speed
FT240XS-U USB - FIFO 8 2 SSOP24 buis Full Speed