+1 300 000 produkti piedāvājumā
6000 pakas sūtītas katrā dienā
+300 000 klienti no 150 valstīm
Lūdzu, sazinieties ar savu tirgus pārstāvi. Aiciniet mūs uz tiešsaistes sanāksmi.
Manufacturer | IPT | |
Type of tape | shielding | |
Width | 25mm | |
Length | 16,5m | |
Thickness | 78µm | |
Kind of adhesive | acrylic conductive | |
Material | aluminium | |
Tape application | as a thermal screen in the construction of fireplaces, connecting ventilation ducts, discharge of static electricity, earthing, shielding | |
Tensile strength | 50N/cm | |
Elongation at rupture | 6% | |
Resistance to | temperature | |
Adhesion to steel | 4N/cm | |
Conform to the norm | UL 510 | |
Operating temperature | -40...120°C |