+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Current rating | 1,6A | |
Rated voltage | 250V AC | |
Fuse characteristics | medium time-lag | |
Kind of fuse | glass | |
Fuse size | 5,2x20mm | |
Mounting | holders | |
Manufacturer series | 234 | |
Breaking capacity | 100A | |
Breaking characteristics | 1In: min 4h, 1,35In: max 1h, 1,35In: min 3s, 2In: min 400ms, 2In: max 2,25s | |
Contact material | copper | |
Energy I2t | 6,14A2s | |
Resistance | 88,4mΩ | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Quantity in set/package | 1000szt. | |
Conform to the norm | CE CSA UL |