+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Obvestilo o spremembi rokov za dostavo.
Tukaj lahko izveste večManufacturer | PHILIPS | |
Type of lamp | LED lamp | |
Colour | white warm | |
Kind of handle | E27 | |
Operating voltage | 230V AC | |
Luminosity | 806lm | |
Power consumption | 7W | |
Length | 0,11m | |
Diameter | 60mm | |
Colour temperature | 2700K | |
Min. colour rendering index | 80 | |
Equivalent to the power of a traditional light bulb | 60W | |
Energy class | E |