+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | AXIOMET | |
Type of meter | multifunction | |
Kind of meter | digital, pincers type | |
Kind of display used | LCD | |
Display parameters | 3,5 digit (1999) | |
Max. diameter of measured cable | 21mm | |
AC current measuring range | 2A/20A/200A | |
AC current measuring accuracy | ±(2,5% + 3 digit) | |
DC voltage measuring range | 200mV/2V/20V/200V/600V | |
DC voltage measuring accuracy | ±(0,8% + 3 digit) | |
AC voltage measuring range | 2V/20V/200V/600V | |
AC voltage measuring accuracy | ±(1% + 3 digit) | |
Resistance measuring range | 200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ | |
Diode test | 1mA @1,5V | |
Continuity test | acoustic indication, <70Ω | |
Dimensions | 130x52x24mm | |
Weight with battery | 135g | |
Measurement | AC current, AC voltage, DC voltage, resistance | |
Conform to the norm | CAT III 600V EN 61010 | |
Protection | anti-overload OPP | |
Standard equipment | test leads | |
Resistance measuring accuracy | ±(1%+2 digit) |