+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | BRYMEN | |
Type of meter | multifunction | |
Kind of meter | digital, pincers type | |
Max. diameter of measured cable | 26mm | |
Kind of display used | LCD | |
Display parameters | (6000) | |
Sampling | 5x/s | |
DC current measuring range | 0...600A | |
AC current measuring range | 0...600A | |
DC current measuring accuracy | ±(2% + 5 digit) | |
AC current measuring accuracy | ±(1,5% + 5 digit) | |
DC voltage measuring range | 0...600V | |
DC voltage measuring accuracy | ±(1,5% + 5 digit) | |
AC voltage measuring range | 0...600V | |
AC voltage measuring accuracy | ±(1,5% + 5 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 600Ω/60kΩ/600kΩ/6MΩ | |
Capacitance measuring range | 200µF/2500µF | |
Frequency measuring range | 5...999,9Hz | |
Frequency measuring accuracy | ±(1%+5 digit) | |
Temperature measuring range | -40...400°C | |
Temperature measurement accuracy | ±(1% + 1°C) | |
Continuity test | acoustic indication, optical indication, 30kΩ...480kΩ | |
Diode test | 3V | |
Dimensions | 186x66x32mm | |
Weight with battery | 202g | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature | |
Conform to the norm | EN 61326-1 |