Ste na spletnih straneh za stranke iz: Slovenia. Na podlagi podatkov o geografskem položaju predlagamo naslednjo različico spletišča USA / US

+1 300 000 izdelkov v ponudbi

6000 paketov dnevno

+300 000 strank iz 150 držav

Quick Buy Priljubljeno
Košarica

FLUKE-302+/EUR FLUKE - Meter multifunction

Meter: multifunction; digital,pincers type; LCD; Øcable: 30mm

Proizvajalčeva oznaka:
FLUKE-302+/EUR

Simbol TME:
FLK-302+

FLUKE - logo

Specifikacija

Manufacturer
FLUKE
Type of meter
multifunction
Kind of meter
digital, pincers type
Measuring instrument features
HOLD function
Kind of display used
LCD
Max. diameter of measured cable
30mm
AC current measuring range
400A
AC current measuring accuracy
±(1,8% + 5 digit)
DC voltage measuring range
600V
DC voltage measuring accuracy
±(1% + 5 digit)
AC voltage measuring range
600V
AC voltage measuring accuracy
±(1,5% + 5 digit)
Resistance measuring range
0,4kΩ/4kΩ
Continuity test
acoustic indication, <70Ω
Dimensions
207x75x34mm
Measurement
AC current, AC voltage, DC voltage, resistance
Conform to the norm
CAT III 600V EN 61010
Illumination
yes
Resistance measuring accuracy
±(1%+5 digit)
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Bruto teža554.2 g
Poglejte preostale izdelke iz te kategorije: AC tokovne klešče in pribor FLUKE,
*
FLUKE-302+/EUR
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
Način pakiranja s strani proizvajalcaŠkatla = 10 kos