+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | ELESA+GANTER | |
Type of protective element | ball latch | |
Material | steel | |
Thread | M8 | |
Length | 16mm | |
Initial pressing force of spring | 18N | |
Final pressing force of spring | 31N | |
Plating material | black finish | |
Protecting element features | with spring | |
Kind of cut | slotted | |
Manufacturer series | GN 615 |