Ste na spletnih straneh za stranke iz: Slovenia. Na podlagi podatkov o geografskem položaju predlagamo naslednjo različico spletišča USA / US

+1 300 000 izdelkov v ponudbi

6000 paketov dnevno

+300 000 strank iz 150 držav

Quick Buy Priljubljeno
Košarica

KEW 2300R KYORITSU - Meter multifunction

Meter: multifunction; digital,pincers type; Øcable: 10mm; LCD

Proizvajalčeva oznaka:
KEW 2300R

Simbol TME:
KEW2300R

KYORITSU - logo

Specifikacija

Manufacturer
KYORITSU
Type of meter
multifunction
Kind of meter
digital, pincers type
Max. diameter of measured cable
10mm
Kind of display used
LCD
Display parameters
3,5 digit
Sampling
2,5x/s
DC current measuring range
100mA...100A
AC current measuring range
100mA...100A
DC current measuring accuracy
±(2% + 5 digit)
AC current measuring accuracy
±(2% + 5 digit)
True effective value measurement
True RMS AC
Detection
line wire >80V AC
Pollution degree
2
Dimensions
161,3x40,2x30,3mm
Weight with battery
110g
Standard equipment
case
Measurement
AC current, DC current
Conform to the norm
CAT III 300V EN 61010
Measuring instrument features
  • automatic power-off
  • display zeroing function in DCA measurements
  • easy current measurement due to open-jaw technology
  • HOLD function
  • noncontact line wire detection with acoustic (buzzer) and optical indication
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Bruto teža178.7 g
Garancijski (meseci)12

POGLEJTE FILM

Poglejte preostale izdelke iz te kategorije: AC/DC tokovne klešče in pribor KYORITSU,
*
KEW 2300R
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices