+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | NINIGI | |
Type of connector | wire-board | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | NS25 | |
Contact plating | gold-plated | |
Wire cross-section | 0,05...0,325mm2 | |
Wire size | 28AWG...22AWG | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Current rating | 3A | |
Contacts pitch | 2,54mm |