+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | OPTOFLASH | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Luminosity | 160...220mcd | |
Operating voltage | 3...3,2V DC | |
Dimensions | 3,2x1,6x0,68mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 470...480nm | |
LED lens | transparent |