+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | AMPHENOL LTW | |
Type of transition | adapter | |
Polarisation | D code - Ethernet | |
Number of pins | 4 | |
IP rating | IP65 (RJ45), IP68 (M12) | |
Spatial orientation | angled 90° | |
Mechanical mounting | for panel mounting, front side nut, screwed | |
Ethernet category | Cat 5e | |
Panel thickness | max. 5mm |