+1 500 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 150W | |
Output voltage | 7,5V DC | |
Output current | 20A | |
Number of outputs | 1 | |
Body dimensions | 199x99x30mm | |
Manufacturer series | RSP-150 | |
Operating temperature | -30...70°C | |
Electrical connection | terminal block | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 88,5% | |
Kind of case | 215A | |
Additional functions | active PFC | |
Related items | TBC-07 | |
Output voltage range | 7,13...8,25V DC |