+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | SKF | |
Type of bearing | single row deep groove ball | |
Internal diameter | 17mm | |
Outside diameter | 40mm | |
Width | 12mm | |
Rolling element material | bearing steel | |
Cage material | steel | |
Race material | bearing steel | |
Kind of Bearing | rolling | |
Bearing seal | none | |
Radial clearance | C3 |