+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Alternativna poimenovanja: 6011038
Manufacturer | SICK | |
Type of sensor | photoelectric | |
Range | 0,005...2,4m | |
Output configuration | PNP | |
Operation modes | DARK-ON, LIGHT-ON | |
Operation mode | retro-reflective | |
Connection | M8 male | |
IP rating | IP67 | |
Max. operating current | 0,1A | |
Switching frequency max | 1kHz | |
Operating temperature | -25...55°C | |
Body material | ABS | |
Body dimensions | 10x28x17,5mm | |
Number of pins | 4 | |
Sensors features | reflector PL20A |