+1 300 000 izdelkov v ponudbi
6000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | CLIFFORD & SNELL | |
Type of signaller | lighting-sound | |
Signalling method | flashing light, siren | |
Light source | xenon arc lamp | |
Colour | white | |
IP rating | IP65 | |
Body dimensions | 219x276,5x159mm | |
Sound level | 116dB (d=1 m) | |
Manufacturer series | YL80 | |
Body material | ABS | |
Current consumption | 218mA | |
Flash energy | 5J | |
Operating temperature | -25...55°C | |
Number of tones | 32 |