Obvestilo o spremembi rokov za dostavo.

Tukaj lahko izveste več

Industrijski konektorji

(44 482)

Industrial applications require connectors that reliably conduct electrical signals under all environmental conditions. For this reason, it is necessary to use special, adequately durable materials, but equally important is the design that prevents penetration of the contact area by moisture and chemicals present in the environment, which can cause corrosion. Often, the connector housing should also shield the connection point and be securely connected to ground.

Circular connectors

Industrial circular connectors are characterized by high durability and resistance to external factors. With an IP rating of up to IP68 they are used in industrial control devices, industrial automation applications, vehicles, medical devices, and more. We offer panel connectors and cable connectors with different number of pins. Additional accessories for circular industrial connectors, such as covers, plugs, and fasteners, are available separately. Circular connectors usually have standard threads that attach the plug and socket and fix their relative position to each other. Typically, these are 7/8-inch threads or metric M5, M8, M9, M12, M16, M23, and M27 threads. Thanks to their advantages, in addition to industry, circular connectors are also used in military radio-electronic equipment, military vehicles, batteries, and other applications.

Rectangular connectors

Rectangular connectors are perfect for many applications. Because of their shape, such connectors are easier to attach. They can also contain a greater number of pins and connection options not available in circular connectors. Rectangular connectors can be used for power, signal, data, and even compressed air transmission. In addition, thanks to the available options and the large number of pins, these connectors allow, for example, the easy disconnection and transport of control cabinets, operator consoles, and manipulators.

Izdelkov: 44 482

Skladišče:

TME
Zunanji
Vse
Stran 1
731531002 GDM 3-16 | Flange gasket; NBR caoutchouc
Flange gasket; NBR caoutchouc
Proizvajalčeva oznaka: 731531002 GDM 3-16
Proizvajalec: HIRSCHMANN
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
1-66101-9 | Contact; female; 16; CPC Series 1,CPC Series 4,TYPE III+,V35
Contact; female; 16; CPC Series 1,CPC Series 4,TYPE III+,V35
Proizvajalčeva oznaka: 1-66101-9
Proizvajalec: TE Connectivity
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
T4111001051-000 | Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; for cable
Proizvajalčeva oznaka: T4111001051-000
Proizvajalec: TE Connectivity
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
932109100 GDM 3011 J SCHWARZ | Connector: valve connector; plug; form A; 18mm; female; PIN: 4; 16A
Connector: valve connector; plug; form A; 18mm; female; PIN: 4; 16A
Proizvajalčeva oznaka: 932109100 GDM 3011 J SCHWARZ
Proizvajalec: HIRSCHMANN
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
934124100 CA 3 LS | Connector: circular; plug; male; IP67; PIN: 4(3+1); 3+PE; 16A; 400V
Connector: circular; plug; male; IP67; PIN: 4(3+1); 3+PE; 16A; 400V
Proizvajalčeva oznaka: 934124100 CA 3 LS
Proizvajalec: HIRSCHMANN
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
1-66099-5 | Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk
Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk
Proizvajalčeva oznaka: 1-66099-5
Proizvajalec: TE Connectivity
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
T4110001041-000 | Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable
Proizvajalčeva oznaka: T4110001041-000
Proizvajalec: TE Connectivity
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
732044000 STASI 2 | Locking clamp; Application: 2 + PE connector; ST
Locking clamp; Application: 2 + PE connector; ST
Proizvajalčeva oznaka: 732044000 STASI 2
Proizvajalec: HIRSCHMANN
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
516-290-590 | Contact; hermaphrodite; 516; phosphor bronze; 28AWG÷18AWG; bulk
Contact; hermaphrodite; 516; phosphor bronze; 28AWG÷18AWG; bulk
Proizvajalčeva oznaka: 516-290-590
Proizvajalec: EDAC
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
934125100 CA 3 LD | Connector: circular; plug; female; IP67; PIN: 4(3+1); 3+PE; 16A; 400V
Connector: circular; plug; female; IP67; PIN: 4(3+1); 3+PE; 16A; 400V
Proizvajalčeva oznaka: 934125100 CA 3 LD
Proizvajalec: HIRSCHMANN
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
T4110001051-000 | Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable
Proizvajalčeva oznaka: T4110001051-000
Proizvajalec: TE Connectivity
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
933023100 GDSN 307 SCHWARZ/BLACK | Connector: valve connector; plug; form C; 8mm; female; PIN: 4; 6A
Connector: valve connector; plug; form C; 8mm; female; PIN: 4; 6A
Proizvajalčeva oznaka: 933023100 GDSN 307 SCHWARZ/BLACK
Proizvajalec: HIRSCHMANN
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
T4111512041-000 | Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
Proizvajalčeva oznaka: T4111512041-000
Proizvajalec: TE Connectivity
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
932140106 STAK 3 N GRAU | Connector: rectangular; ST; plug; female; PIN: 3; tinned; IP54; 16A
Connector: rectangular; ST; plug; female; PIN: 3; tinned; IP54; 16A
Proizvajalčeva oznaka: 932140106 STAK 3 N GRAU
Proizvajalec: HIRSCHMANN
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
CAP-WBDFSMA1 | Protection cover; IP67; plastic; female M12 connectors
Protection cover; IP67; plastic; female M12 connectors
Proizvajalčeva oznaka: CAP-WBDFSMA1
Proizvajalec: AMPHENOL LTW
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
19200031440 | Enclosure for connectors: HDC; size 3A; for cable; Han® A; M20
Enclosure for connectors: HDC; size 3A; for cable; Han® A; M20
Proizvajalčeva oznaka: 19200031440
Proizvajalec: HARTING
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
CHI 16 | Enclosure for connectors: HDC; size 77.27; for panel mounting
Enclosure for connectors: HDC; size 77.27; for panel mounting
Proizvajalčeva oznaka: CHI 16
Proizvajalec: ILME
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
09150006102 | Contact; male; Han® D; copper alloy; silver plated; 1mm2; crimped
Contact; male; Han® D; copper alloy; silver plated; 1mm2; crimped
Proizvajalčeva oznaka: 09150006102
Proizvajalec: HARTING
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
09150006201 | Contact; female; Han® D; copper alloy; silver plated; 1.5mm2; 10A
Contact; female; Han® D; copper alloy; silver plated; 1.5mm2; 10A
Proizvajalčeva oznaka: 09150006201
Proizvajalec: HARTING
null na zalogi pri TME
Število kosov (Večkratnost: 1)
Skupaj: no-prices
09150006101 | Contact; male; Han® D; copper alloy; silver plated; 1.5mm2; 10A
Contact; male; Han® D; copper alloy; silver plated; 1.5mm2; 10A
Proizvajalčeva oznaka: 09150006101
Proizvajalec: HARTING