+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | holders | |
Current rating | 15A | |
Rated voltage | 58V DC | |
Fuse characteristics | medium time-lag | |
Fuse size | 10,9x8,4x3,8mm | |
Manufacturer series | Mini LOW PROFILE | |
Breaking capacity | 1kA / 58V DC | |
Colour | blue | |
Resistance | 4,7Ω | |
Contact plating | silver plated | |
Operating temperature | -40...125°C | |
Leads | quick connect terminal | |
Voltage drop | 75mV |