+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Kind of capacitor | DC-Link | |
Capacitance | 50µF | |
Operating voltage | 450V DC | |
Max. operating current | 18A | |
Max. forward impulse current | 508A | |
Mounting | THT | |
ESR value | 2,5mΩ | |
Manufacturer series | C4AE | |
Tolerance | ±5% | |
Body dimensions | 42x45x30mm | |
Terminal pitch | 37,5x20,3mm | |
Climate class | 40/085/56 | |
Capacitor application | filtering | |
Pulse resistance | 10V/μs | |
Operating temperature | -40...85°C |