+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Kind of capacitor | DC-Link | |
Capacitance | 8µF | |
Operating voltage | 900V DC | |
Max. operating current | 9,5A | |
Max. forward impulse current | 193A | |
Mounting | THT | |
ESR value | 6,6mΩ | |
Manufacturer series | C4AE | |
Tolerance | ±5% | |
Body dimensions | 31,5x37x22mm | |
Terminal pitch | 27,5mm | |
Climate class | 40/085/56 | |
Capacitor application | filtering | |
Pulse resistance | 24V/μs | |
Part status | Not recommended for new designs | |
Operating temperature | -40...85°C |