+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | DFROBOT | |
Type of robotics accessories | wheel with encoder | |
Colour | black | |
Shaft surface | smooth | |
Mechanical mounting | push-in, screw | |
Wheel diameter | 136mm | |
Plating material | rubber | |
Wheel width | 24mm | |
Kind of sensor | encoder | |
Number of digital outputs | 2 | |
Operating current | 3,6A | |
Resolution | 663imp/obrót | |
Information | product is not a working device, but only component | |
Quantity in set/package | 2szt. |