EA19N E31900000007

Ammeter; on panel; I AC: 0÷250A; 40÷72Hz; Length: 97mm; EA19

Tootja: LUMEL

Tootja tähistus:
EA19N E31900000007
TME Sümbol:
EA19N-E31900000007

Spetsifikatsioon

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
indirect with 1A current transformer
Mounting
on panel, screw
AC current measuring range
0...250A
Kind of meter
analogue, mounting
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 90°
Scale length
97mm
Manufacturer series
EA19
Dimensions (W x H x D)
96x96mm
IP rating
IP52
Related items
ATS-100
Version
English
Standard equipment
  • mounting holder x2
  • with an extra quality inspection certificate
Brutomass300 g
Vaata selle kategooria ülejäänud tooteid: Ampermeetrid LUMEL,
Vaata teisi tooteid sellest sarjast.:
*
EA19N E31900000007
0 TME laos
Netohind koguste puhul alates 1 tk - 32.87 USDKoguste brutohind alates 1 tk - 40.76 USD
Netohind koguste puhul alates 3 tk - 31.17 USDKoguste brutohind alates 3 tk - 38.64 USD
Tükkide arv (Mitmekordsus: 1)