EA19N E45500000006

Ammeter; on panel; I AC: 0÷4kA; 40÷72Hz; Length: 97mm; EA19; 96x96mm

Tootja: LUMEL

Tootja tähistus:
EA19N E45500000006
TME Sümbol:
EA19N-E45500000006

Spetsifikatsioon

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
indirect with 5A current transformer
Mounting
on panel, screw
AC current measuring range
0...4kA
Kind of meter
analogue, mounting
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 90°
Scale length
97mm
Manufacturer series
EA19
Dimensions (W x H x D)
96x96mm
IP rating
IP52
Related items
ATS-100
Version
special version
Standard equipment
  • mounting holder x2
  • with an extra quality inspection certificate
Brutomass300 g
Vaata selle kategooria ülejäänud tooteid: Ampermeetrid LUMEL,
Vaata teisi tooteid sellest sarjast.:
*
EA19N E45500000006
0 TME laos
Netohind koguste puhul alates 1 tk - 48.12 USDKoguste brutohind alates 1 tk - 59.67 USD
Netohind koguste puhul alates 3 tk - 45.62 USDKoguste brutohind alates 3 tk - 56.57 USD
Tükkide arv (Mitmekordsus: 1)